FP-4R0RE561M-L8K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF

Overview of FP-4R0RE561M-L8K by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FP-4R0RE561M-L8K by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-4R0RE561M-L8K by Nichicon Corporation

FP-4R0RE561M-L8K
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
6 mΩ
JESD-609 Code
e3
Length
8 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
6100 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. FP-4R0RE561M-L8K
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF
    VS

Alternate Parts for FP-4R0RE561M-L8K

This table gives cross-reference parts and alternative options found for FP-4R0RE561M-L8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-4R0RE561M-L8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APSC4R0ETD561MH08S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con FP-4R0RE561M-L8K vs APSC4R0ETD561MH08S
RL80G561MDNASQCG Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF Nichicon Corporation FP-4R0RE561M-L8K vs RL80G561MDNASQCG
FP-4R0RE561M-L8R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF Nichicon Corporation FP-4R0RE561M-L8K vs FP-4R0RE561M-L8R
FP-4R0RE561M-L8CG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation FP-4R0RE561M-L8K vs FP-4R0RE561M-L8CG
APSC4R0ELL561MH08S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con FP-4R0RE561M-L8K vs APSC4R0ELL561MH08S
FP-4R0RE561M-E5CG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation FP-4R0RE561M-L8K vs FP-4R0RE561M-E5CG
RE50G561MDN1PX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Nichicon Corporation FP-4R0RE561M-L8K vs RE50G561MDN1PX
FP-4R0RE561M-L8R-5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF Nichicon Corporation FP-4R0RE561M-L8K vs FP-4R0RE561M-L8R-5K
PU561M004F008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF Capxon International Electronics Co Ltd FP-4R0RE561M-L8K vs PU561M004F008
APSC4R0EC3561MH08S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con FP-4R0RE561M-L8K vs APSC4R0EC3561MH08S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-4R0RE561M-L8K by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-4R0RE561M-L8K by Nichicon Corporation

Select Manufacturer
Which Manufacturer of FP-4R0RE561M-L8K would you like to use for your alert(s)?
  • Please alert me when FP-4R0RE561M-L8K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP-4R0RE561M-L8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-4R0RE561M-L8K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP-4R0RE561M-L8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-4R0RE561M-L8K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-4R0RE561M-L8K by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: