There are no models available for this part yet.
Overview of APSC4R0ELL561MH08S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APSC4R0ELL561MH08S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APSC4R0ELL561MH08S
|
TTI | Aluminum Organic Polymer Capacitors 560uF 4 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2820 | Buy Now |
CAD Models for APSC4R0ELL561MH08S by Chemi-Con
Part Data Attributes for APSC4R0ELL561MH08S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ-300KHZ
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
7 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.5 mA
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
610 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.10
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for APSC4R0ELL561MH08S
This table gives cross-reference parts and alternative options found for APSC4R0ELL561MH08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSC4R0ELL561MH08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSC4R0ETD561MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APSC4R0ELL561MH08S vs APSC4R0ETD561MH08S |
RL80G561MDNASQCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSC4R0ELL561MH08S vs RL80G561MDNASQCG |
FP-4R0RE561M-L8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSC4R0ELL561MH08S vs FP-4R0RE561M-L8R |
FP-4R0RE561M-L8CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | APSC4R0ELL561MH08S vs FP-4R0RE561M-L8CG |
FP-4R0RE561M-E5CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APSC4R0ELL561MH08S vs FP-4R0RE561M-E5CG |
FP-4R0RE561M-L8K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSC4R0ELL561MH08S vs FP-4R0RE561M-L8K |
RE50G561MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APSC4R0ELL561MH08S vs RE50G561MDN1PX |
FP-4R0RE561M-L8R-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | APSC4R0ELL561MH08S vs FP-4R0RE561M-L8R-5K |
PU561M004F008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF | Capxon International Electronics Co Ltd | APSC4R0ELL561MH08S vs PU561M004F008 |
APSC4R0EC3561MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APSC4R0ELL561MH08S vs APSC4R0EC3561MH08S |
Related Parts for APSC4R0ELL561MH08S
-
RR70G561MDN1Fixed Capacitors
-
RT0805FRE0721K5LFixed Resistors
-
280372-2Headers and Edge Type Connectors
-
BAT54A-7-FRectifier Diodes
-
PSMN1R2-25YLPower Field-Effect Transistors
-
2R5TPE470M7Tantalum Capacitors
-
SST201SOT-233LROHSSmall Signal Field-Effect Transistors
-
MMBT3904Small Signal Bipolar Transistors
-
AT25320B-SSHL-TEEPROMs