Part Details for RL-1608-S-1000 by Renco Electronics Inc
Overview of RL-1608-S-1000 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RL-1608-S-1000
RL-1608-S-1000 CAD Models
RL-1608-S-1000 Part Data Attributes:
|
RL-1608-S-1000
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1608-S-1000
Renco Electronics Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Shielded | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for RL-1608-S-1000
This table gives cross-reference parts and alternative options found for RL-1608-S-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL-1608-S-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1608S-102M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | RL-1608-S-1000 vs PM1608S-102M |
CA555-1608-102-M-36 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | RL-1608-S-1000 vs CA555-1608-102-M-36 |
CA555-1608-102-M-00 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | RL-1608-S-1000 vs CA555-1608-102-M-00 |
LMXS0704M102DTAS | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Kyocera AVX Components | RL-1608-S-1000 vs LMXS0704M102DTAS |
CS1608M102T | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Cal-Chip Electronics | RL-1608-S-1000 vs CS1608M102T |