Part Details for LMXS0704M102DTAS by Kyocera AVX Components
Overview of LMXS0704M102DTAS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMXS0704M102DTAS
LMXS0704M102DTAS CAD Models
LMXS0704M102DTAS Part Data Attributes:
|
LMXS0704M102DTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS0704M102DTAS
Kyocera AVX Components
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q FACTOR IS MEASURED AT 100KHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXS0704M102DTAS
This table gives cross-reference parts and alternative options found for LMXS0704M102DTAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXS0704M102DTAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-1608-S-1000 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | LMXS0704M102DTAS vs RL-1608-S-1000 |
CTDS1608CF-105 | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | LMXS0704M102DTAS vs CTDS1608CF-105 |
SDS680-105M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | LMXS0704M102DTAS vs SDS680-105M |
PS1608MT102 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | LMXS0704M102DTAS vs PS1608MT102 |
CA555-1608-102-M-36 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | LMXS0704M102DTAS vs CA555-1608-102-M-36 |