Part Details for CA555-1608-102-M-36 by Cambion Electronics Ltd
Overview of CA555-1608-102-M-36 by Cambion Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA555-1608-102-M-36
CA555-1608-102-M-36 CAD Models
CA555-1608-102-M-36 Part Data Attributes:
|
CA555-1608-102-M-36
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CA555-1608-102-M-36
Cambion Electronics Ltd
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 1608
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CA555-1608-102-M-36
This table gives cross-reference parts and alternative options found for CA555-1608-102-M-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA555-1608-102-M-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-1608-S-1000 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | CA555-1608-102-M-36 vs RL-1608-S-1000 |
LMXS0704M102DTAS | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Kyocera AVX Components | CA555-1608-102-M-36 vs LMXS0704M102DTAS |
CTDS1608CF-105 | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | CA555-1608-102-M-36 vs CTDS1608CF-105 |
SDS680-105M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | CA555-1608-102-M-36 vs SDS680-105M |
PS1608MT102 | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | CA555-1608-102-M-36 vs PS1608MT102 |