There are no models available for this part yet.
Overview of RK73H2ETTD6982F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ETTD6982F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD6982FCT-ND
|
DigiKey | RES 69.8K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now | |
DISTI #
660-RK73H2ETTD6982F
|
Mouser Electronics | Thick Film Resistors - SMD 69.8K OHM 1% RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now | |
DISTI #
69061051
|
Verical | Res Thick Film 1210 69.8K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1446 Package Multiple: 1 Date Code: 1949 | Americas - 4700 |
|
$0.0210 / $0.0216 | Buy Now | |
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 69800 ohm, SURFACE MOUNT, 1210 | 4771 |
|
$0.0297 / $0.0660 | Buy Now | ||
DISTI #
C1S413111392029
|
Chip1Stop | Res Thick Film 1210 69.8K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4700 |
|
$0.0168 / $0.0187 | Buy Now |
CAD Models for RK73H2ETTD6982F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTD6982F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
69800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTD6982F
This table gives cross-reference parts and alternative options found for RK73H2ETTD6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121069K81%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD6982F vs CLF121069K81%100PPM/KNB4 |
WF10P6982FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ETTD6982F vs WF10P6982FTL |
CR35-6982FV | Fixed Resistor, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD6982F vs CR35-6982FV |
CAR14F6982CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD6982F vs CAR14F6982CT |
RMF13FT6982 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 69800ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTD6982F vs RMF13FT6982 |
CR-10FPF--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD6982F vs CR-10FPF--69K8 |
RK73H2ERTTED6982F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD6982F vs RK73H2ERTTED6982F |
CRM1210AFX-6982ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD6982F vs CRM1210AFX-6982ELF |
239073536983L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTD6982F vs 239073536983L |
MR10X6982FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD6982F vs MR10X6982FTL |