Part Details for CR35-6982FV by Hokuriku Electric Industry Co Ltd
Overview of CR35-6982FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-6982FV
CR35-6982FV CAD Models
CR35-6982FV Part Data Attributes
|
CR35-6982FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-6982FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-6982FV
This table gives cross-reference parts and alternative options found for CR35-6982FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-6982FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121069K81%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-6982FV vs CLF121069K81%100PPM/KNB4 |
WF10P6982FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR35-6982FV vs WF10P6982FTL |
CAR14F6982CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR35-6982FV vs CAR14F6982CT |
RMF13FT6982 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 69800ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR35-6982FV vs RMF13FT6982 |
CR-10FPF--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-6982FV vs CR-10FPF--69K8 |
RK73H2ERTTED6982F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-6982FV vs RK73H2ERTTED6982F |
CRM1210AFX-6982ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR35-6982FV vs CRM1210AFX-6982ELF |
239073536983L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR35-6982FV vs 239073536983L |
MR10X6982FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-6982FV vs MR10X6982FTL |
RK73H2ETTDD6982F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-6982FV vs RK73H2ETTDD6982F |