Part Details for WF10P6982FTL by Walsin Technology Corporation
Overview of WF10P6982FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P6982FTL
WF10P6982FTL CAD Models
WF10P6982FTL Part Data Attributes
|
WF10P6982FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P6982FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P6982FTL
This table gives cross-reference parts and alternative options found for WF10P6982FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P6982FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-0769K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P6982FTL vs RC1210FR-0769K8L |
CR-10FP7--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10P6982FTL vs CR-10FP7--69K8 |
239073556983L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF10P6982FTL vs 239073556983L |
AC1210FR-1069K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P6982FTL vs AC1210FR-1069K8L |
RMEF1210FT69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10P6982FTL vs RMEF1210FT69K8 |
RK73H2ETTED6982F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P6982FTL vs RK73H2ETTED6982F |
NRCA25F6982TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | WF10P6982FTL vs NRCA25F6982TR10QYF |
CRCW121069K8FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WF10P6982FTL vs CRCW121069K8FKEA |
RM13FTN6982 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF10P6982FTL vs RM13FTN6982 |
CAR14F6982CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WF10P6982FTL vs CAR14F6982CT |