RK73H2BTTD2212F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RK73H2BTTD2212F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2BTTD2212F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH1845
Newark Res, 22K1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2212F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.0070 Buy Now
DISTI # 2019-RK73H2BTTD2212FCT-ND
DigiKey RES 22.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18574
In Stock
  • 1 $0.1000
  • 10 $0.0360
  • 50 $0.0228
  • 100 $0.0190
  • 500 $0.0130
  • 1,000 $0.0113
  • 5,000 $0.0084
  • 10,000 $0.0075
  • 15,000 $0.0071
  • 25,000 $0.0066
  • 35,000 $0.0063
  • 50,000 $0.0061
  • 125,000 $0.0055
  • 250,000 $0.0052
  • 500,000 $0.0049
$0.0049 / $0.1000 Buy Now
DISTI # 660-RK73H2BTTD2212F
Mouser Electronics Thick Film Resistors - SMD 1/4watt 22.1Kohms 1% RoHS: Compliant 28893
  • 1 $0.1000
  • 10 $0.0220
  • 100 $0.0130
  • 1,000 $0.0110
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
  • 50,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # V36:1790_06803479
Arrow Electronics Res Thick Film 1206 22.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2348 Americas - 25000
  • 15,000 $0.0070
  • 25,000 $0.0056
  • 100,000 $0.0047
$0.0047 / $0.0070 Buy Now
DISTI # E02:0323_10536873
Arrow Electronics Res Thick Film 1206 22.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2348 Europe - 20000
  • 15,000 $0.0069
  • 25,000 $0.0054
  • 100,000 $0.0047
$0.0047 / $0.0069 Buy Now
DISTI # 78825231
Verical Res Thick Film 1206 22.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2348 Americas - 25000
  • 15,000 $0.0070
  • 25,000 $0.0056
  • 100,000 $0.0047
$0.0047 / $0.0070 Buy Now
DISTI # 83682030
Verical Res Thick Film 1206 22.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 Americas - 20000
  • 15,000 $0.0069
  • 25,000 $0.0054
  • 100,000 $0.0047
$0.0047 / $0.0069 Buy Now
Bristol Electronics   4494
RFQ
Quest Components Resistor, Thick Film, 22.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size 3595
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
DISTI # RK73H2BTTD2212F
TTI Thick Film Resistors - SMD 1/4watt 22.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 40000
In Stock
  • 5,000 $0.0070
  • 10,000 $0.0068
  • 25,000 $0.0055
$0.0055 / $0.0070 Buy Now
Velocity Electronics Our Stock 4981
RFQ
DISTI # C1S413110965916
Chip1Stop Res Thick Film 1206 22.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No 25000
  • 25,000 $0.0056
$0.0056 Buy Now
DISTI # C1S413115467747
Chip1Stop Surface Mount Resistor 20000
  • 5,000 $0.0080
  • 10,000 $0.0068
  • 20,000 $0.0067
$0.0067 / $0.0080 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3850
  • 1 $0.3100
  • 100 $0.2300
  • 1,000 $0.2000
$0.2000 / $0.3100 Buy Now

CAD Models for RK73H2BTTD2212F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2BTTD2212F by KOA Speer Electronics Inc

RK73H2BTTD2212F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BTTD2212F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RK73H2BTTD2212F

This table gives cross-reference parts and alternative options found for RK73H2BTTD2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12062212FRT1-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies RK73H2BTTD2212F vs CRCW12062212FRT1-E3
NRCS12F2212TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp RK73H2BTTD2212F vs NRCS12F2212TRF
RCA120622K1FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies RK73H2BTTD2212F vs RCA120622K1FKEA
MC1206-2212-FB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP RCD Components Inc RK73H2BTTD2212F vs MC1206-2212-FB
CR-06FPB--22K1 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BTTD2212F vs CR-06FPB--22K1
WR12X2212FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RK73H2BTTD2212F vs WR12X2212FGL
CR32-2212FF Fixed Resistor ASJ Holdings Limited RK73H2BTTD2212F vs CR32-2212FF
232272472213 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BTTD2212F vs 232272472213
RS06K2212FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BTTD2212F vs RS06K2212FBL
RK73H2BTTDB2212F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BTTD2212F vs RK73H2BTTDB2212F

Related Parts for RK73H2BTTD2212F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BTTD2212F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BTTD2212F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BTTD2212F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BTTD2212F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BTTD2212F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BTTD2212F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BTTD2212F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BTTD2212F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: