Part Details for RS06K2212FBL by Fenghua (HK) Electronics Ltd
Overview of RS06K2212FBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K2212FBL
RS06K2212FBL CAD Models
RS06K2212FBL Part Data Attributes
|
RS06K2212FBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K2212FBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K2212FBL
This table gives cross-reference parts and alternative options found for RS06K2212FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K2212FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12062212FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RS06K2212FBL vs CRCW12062212FRT1-E3 |
NRCS12F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RS06K2212FBL vs NRCS12F2212TRF |
RCA120622K1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RS06K2212FBL vs RCA120622K1FKEA |
MC1206-2212-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RS06K2212FBL vs MC1206-2212-FB |
CR-06FPB--22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K2212FBL vs CR-06FPB--22K1 |
WR12X2212FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RS06K2212FBL vs WR12X2212FGL |
CR32-2212FF | Fixed Resistor | ASJ Holdings Limited | RS06K2212FBL vs CR32-2212FF |
232272472213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K2212FBL vs 232272472213 |
RK73H2BTTDB2212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K2212FBL vs RK73H2BTTDB2212F |
CR1206-4W-2212FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K2212FBL vs CR1206-4W-2212FPT-13 |