Part Details for RCA120622K1FKEA by Vishay Intertechnologies
Overview of RCA120622K1FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120622K1FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA120622K1FKEA
|
Avnet Americas | RCA1206 22K1 1% 100 ET1 E3 - Tape and Reel (Alt: RCA120622K1FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 | Buy Now |
|
Future Electronics | RCA Series 1206 22.1 kΩ ±1% 0.25 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0171 / $0.0184 | Buy Now |
DISTI #
RCA120622K1FKEA
|
Avnet Abacus | SMD Chip Resistor, 22.1 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCA120622K1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA120622K1FKEA
RCA120622K1FKEA CAD Models
RCA120622K1FKEA Part Data Attributes
|
RCA120622K1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120622K1FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120622K1FKEA
This table gives cross-reference parts and alternative options found for RCA120622K1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120622K1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12062212FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RCA120622K1FKEA vs CRCW12062212FRT1-E3 |
NRCS12F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RCA120622K1FKEA vs NRCS12F2212TRF |
MC1206-2212-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RCA120622K1FKEA vs MC1206-2212-FB |
CR-06FPB--22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA120622K1FKEA vs CR-06FPB--22K1 |
WR12X2212FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCA120622K1FKEA vs WR12X2212FGL |
CR32-2212FF | Fixed Resistor | ASJ Holdings Limited | RCA120622K1FKEA vs CR32-2212FF |
232272472213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA120622K1FKEA vs 232272472213 |
RS06K2212FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA120622K1FKEA vs RS06K2212FBL |
RK73H2BTTDB2212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA120622K1FKEA vs RK73H2BTTDB2212F |
CR1206-4W-2212FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCA120622K1FKEA vs CR1206-4W-2212FPT-13 |