Part Details for RK73H2BRTTDB2212F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB2212F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB2212F
RK73H2BRTTDB2212F CAD Models
RK73H2BRTTDB2212F Part Data Attributes
|
RK73H2BRTTDB2212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB2212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB2212F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12062212FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTDB2212F vs CRCW12062212FRT1-E3 |
NRCS12F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BRTTDB2212F vs NRCS12F2212TRF |
RCA120622K1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BRTTDB2212F vs RCA120622K1FKEA |
MC1206-2212-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB2212F vs MC1206-2212-FB |
CR-06FPB--22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTDB2212F vs CR-06FPB--22K1 |
WR12X2212FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTDB2212F vs WR12X2212FGL |
CR32-2212FF | Fixed Resistor | ASJ Holdings Limited | RK73H2BRTTDB2212F vs CR32-2212FF |
232272472213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTDB2212F vs 232272472213 |
RS06K2212FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTDB2212F vs RS06K2212FBL |
RK73H2BTTDB2212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTDB2212F vs RK73H2BTTDB2212F |