Part Details for RK73BW3ATTE564J by KOA Speer Electronics Inc
Overview of RK73BW3ATTE564J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73BW3ATTE564J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413110719362
|
Chip1Stop | Res Thick Film 2512 560K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$0.0465 | Buy Now |
Part Details for RK73BW3ATTE564J
RK73BW3ATTE564J CAD Models
RK73BW3ATTE564J Part Data Attributes
|
RK73BW3ATTE564J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ATTE564J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ATTE564J
This table gives cross-reference parts and alternative options found for RK73BW3ATTE564J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ATTE564J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1560K5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73BW3ATTE564J vs RMCS1560K5%A |
25121WJ0564T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ATTE564J vs 25121WJ0564T1 |
RMC1-564JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73BW3ATTE564J vs RMC1-564JB |
25121WJ0564CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ATTE564J vs 25121WJ0564CD |
25121WJ0564CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ATTE564J vs 25121WJ0564CC |
RK73B3ALTE564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ATTE564J vs RK73B3ALTE564J |
25121WJ0564B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ATTE564J vs 25121WJ0564B5 |
ERJ1TYJ564U | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73BW3ATTE564J vs ERJ1TYJ564U |
25121WJ0564CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ATTE564J vs 25121WJ0564CA |
RM73B3ATE564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ATTE564J vs RM73B3ATE564J |