Part Details for RMC1-564JB by Kamaya Inc
Overview of RMC1-564JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1-564JB
RMC1-564JB CAD Models
RMC1-564JB Part Data Attributes
|
RMC1-564JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-564JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-564JB
This table gives cross-reference parts and alternative options found for RMC1-564JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-564JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1560K5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1-564JB vs RMCS1560K5%A |
25121WJ0564T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JB vs 25121WJ0564T1 |
25121WJ0564CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JB vs 25121WJ0564CD |
25121WJ0564CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JB vs 25121WJ0564CC |
RK73B3ALTE564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-564JB vs RK73B3ALTE564J |
25121WJ0564B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JB vs 25121WJ0564B5 |
ERJ1TYJ564U | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1-564JB vs ERJ1TYJ564U |
25121WJ0564CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JB vs 25121WJ0564CA |
RM73B3ATE564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-564JB vs RM73B3ATE564J |
RK73BW3ARTTEB564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-564JB vs RK73BW3ARTTEB564J |