Part Details for 25121WJ0564CA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0564CA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ0564CA
25121WJ0564CA CAD Models
25121WJ0564CA Part Data Attributes
|
25121WJ0564CA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0564CA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0564CA
This table gives cross-reference parts and alternative options found for 25121WJ0564CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0564CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1560K5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 25121WJ0564CA vs RMCS1560K5%A |
25121WJ0564T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0564CA vs 25121WJ0564T1 |
RMC1-564JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | 25121WJ0564CA vs RMC1-564JB |
25121WJ0564CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0564CA vs 25121WJ0564CD |
25121WJ0564CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0564CA vs 25121WJ0564CC |
RK73B3ALTE564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ0564CA vs RK73B3ALTE564J |
25121WJ0564B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0564CA vs 25121WJ0564B5 |
ERJ1TYJ564U | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 25121WJ0564CA vs ERJ1TYJ564U |
RM73B3ATE564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ0564CA vs RM73B3ATE564J |
RK73BW3ARTTEB564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0564CA vs RK73BW3ARTTEB564J |