Part Details for RHRG30120 by Intersil Corporation
Overview of RHRG30120 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RHRG30120
RHRG30120 CAD Models
RHRG30120 Part Data Attributes
|
RHRG30120
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RHRG30120
Intersil Corporation
30A, 1200V, SILICON, RECTIFIER DIODE, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RHRG30120
This table gives cross-reference parts and alternative options found for RHRG30120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG30120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRP30120 | 30A, 1200V, Hyperfast Diode, 800-TUBE | onsemi | RHRG30120 vs RHRP30120 |
RURG30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG30120 vs RURG30120 |
RURP30120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RHRG30120 vs RURP30120 |
RHRP30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | RHRG30120 vs RHRP30120 |
MUR30120B-BP | Rectifier Diode, | Micro Commercial Components | RHRG30120 vs MUR30120B-BP |
RURG30120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RHRG30120 vs RURG30120 |
RHRG30120 | 30A, 1200V, Hyperfast Diode, 450-TUBE | onsemi | RHRG30120 vs RHRG30120 |
RHRP30120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRG30120 vs RHRP30120_NL |