Filter Your Search
1 - 10 of 11 results
|
RHRG30120
Fairchild Semiconductor Corporation
|
$1.0200 | Yes | Yes | Transferred | 30 A | 2.6 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | 2 | TO247,MOLDED,2LD, JEDEC OPTION AB | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RHRG30120
onsemi
|
$1.9862 | Yes | End Of Life | 30 A | 2.6 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||
|
RHRG30120CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 A | 3.2 V | 85 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||
|
RHRG30120CC
Intersil Corporation
|
Check for Price | No | Transferred | 30 A | 3.2 V | 75 ns | 500 µA | 125 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRG30120MD
Micross Components
|
Check for Price | Active | 30 A | 3.2 V | 70 ns | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPER FAST RECOVERY | 300 A | 1 | S-XUUC-N1 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSS COMPONENTS | compliant | EAR99 | 8541.10.00.40 | DIE-1 | ||||||||||||||||
|
RHRG30120MF
Micross Components
|
Check for Price | Active | 30 A | 3.2 V | 70 ns | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPER FAST RECOVERY | 300 A | 1 | S-XUUC-N1 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSS COMPONENTS | compliant | EAR99 | 8541.10.00.40 | DIE-1 | ||||||||||||||||
|
RHRG30120
Intersil Corporation
|
Check for Price | No | Obsolete | 30 A | 3.2 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-247 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RHRG30120
Harris Semiconductor
|
Check for Price | No | Transferred | 30 A | 3.2 V | 75 ns | 500 µA | 125 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRG30120_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 A | 2.6 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||||
|
RHRG30120CC
Harris Semiconductor
|
Check for Price | No | Transferred | 30 A | 3.2 V | 75 ns | 500 µA | 125 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |