-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, 1200V, Hyperfast Diode, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6769
|
Newark | Hyperfast Diode, 30A, 1.2Kv, To-247, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:3.2V, Reverse Recovery Time:65Ns, Forward Surge Current:300A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RHRG30120 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.2000 | Buy Now |
DISTI #
97K8843
|
Newark | Fast/Ultrafast Power Diode, Soft, Single, 1.2 Kv, 30 A, 3.2 V, 75 Ns, 300 A Rohs Compliant: Yes |Onsemi RHRG30120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $3.0400 | Buy Now |
DISTI #
28AC1616
|
Newark | Hfr To2472L Pn 30A 1200V Rohs Compliant: Yes |Onsemi RHRG30120 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.5800 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 6689 |
|
$2.1400 / $2.8600 | Buy Now |
|
Sense Electronic Company Limited | TO-247 | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRG30120
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRG30120
onsemi
30A, 1200V, Hyperfast Diode, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRG30120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG30120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG30120 vs RHRG30120 |
RHRP30120 | 30A, 1200V, Hyperfast Diode, 800-TUBE | onsemi | RHRG30120 vs RHRP30120 |
RURG30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG30120 vs RURG30120 |
RURP30120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RHRG30120 vs RURP30120 |
RHRP30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | RHRG30120 vs RHRP30120 |
MUR30120B-BP | Rectifier Diode, | Micro Commercial Components | RHRG30120 vs MUR30120B-BP |
RURG30120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RHRG30120 vs RURG30120 |
RHRP30120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRG30120 vs RHRP30120_NL |