Part Details for RHRG30120 by Fairchild Semiconductor Corporation
Overview of RHRG30120 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RHRG30120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE GEN PURP 1.2KV 30A TO247 / Rectifier Diode Switching 1.2KV 30A 85ns 2-Pin(2+Tab) TO-247 Tube | 2232 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 1.2KV 30A TO247 / Rectifier Diode Switching 1.2KV 30A 85ns 2-Pin(2+Tab) TO-247 Tube | 259740 |
|
$1.4510 / $2.1760 | Buy Now |
Part Details for RHRG30120
RHRG30120 CAD Models
RHRG30120 Part Data Attributes:
|
RHRG30120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RHRG30120
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Pin Count | 2 | |
Manufacturer Package Code | TO247,MOLDED,2LD, JEDEC OPTION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RHRG30120
This table gives cross-reference parts and alternative options found for RHRG30120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG30120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURG5060 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RHRG30120 vs RURG5060 |
BYP102 | Rectifier Diode, 1 Phase, 1 Element, 28A, 1000V V(RRM), Silicon, TO-218AD, | Siemens | RHRG30120 vs BYP102 |
HFA16PB120PBF | Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | International Rectifier | RHRG30120 vs HFA16PB120PBF |
MUR3080 | 30A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | RHRG30120 vs MUR3080 |