Part Details for MUR3080 by Motorola Mobility LLC
Overview of MUR3080 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR3080
MUR3080 CAD Models
MUR3080 Part Data Attributes
|
MUR3080
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUR3080
Motorola Mobility LLC
30A, 800V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR3080
This table gives cross-reference parts and alternative options found for MUR3080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RURG30100 | Intersil Corporation | Check for Price | 30A, 1000V, SILICON, RECTIFIER DIODE, TO-247 | MUR3080 vs RURG30100 |
DSEI60-04A | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, | MUR3080 vs DSEI60-04A |
DSEI30-10A | IXYS Corporation | $2.7523 | Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | MUR3080 vs DSEI30-10A |
MUR3080 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-2 | MUR3080 vs MUR3080 |