Part Details for RHFACT00K01V by STMicroelectronics
Overview of RHFACT00K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for RHFACT00K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT00K01V
|
Avnet Americas | 54ACT Rad-Hard Quad 2-Input NAND Gate CMOS 4.5V to 5.5V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT00K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFACT00K01V
|
Avnet Americas | 54ACT Rad-Hard Quad 2-Input NAND Gate CMOS 4.5V to 5.5V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT00K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFACT00K01V
RHFACT00K01V CAD Models
RHFACT00K01V Part Data Attributes
|
RHFACT00K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT00K01V
STMicroelectronics
Rad-Hard Quad 2-Input NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |
Alternate Parts for RHFACT00K01V
This table gives cross-reference parts and alternative options found for RHFACT00K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT00K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ACT00W | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CFP -55 to 125 | Texas Instruments | RHFACT00K01V vs SNJ54ACT00W |
5962F8769903QXX | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFACT00K01V vs 5962F8769903QXX |
5962F8769903QXC | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFACT00K01V vs 5962F8769903QXC |
54ACT00FMQB | Gate | Teledyne e2v | RHFACT00K01V vs 54ACT00FMQB |
5962F8769903VXX | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFACT00K01V vs 5962F8769903VXX |
54ACT00FM | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT00K01V vs 54ACT00FM |
54ACT00FMQB | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | RHFACT00K01V vs 54ACT00FMQB |
74ACT00FCQR | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | RHFACT00K01V vs 74ACT00FCQR |
5962-8769901SDX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Texas Instruments | RHFACT00K01V vs 5962-8769901SDX |
74ACT00FCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFACT00K01V vs 74ACT00FCX |