RHFACT00K01V
vs
54ACT00FMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
TELEDYNE E2V (UK) LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Description
Rad-Hard Quad 2-Input NAND Gate
Samacsys Manufacturer
STMicroelectronics
Samacsys Modified On
2023-05-15 09:24:52
Category CO2 Kg
12.4
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Qualifications
Rad Hard
Family
ACT
ACT
JESD-30 Code
R-CDFP-F14
R-GDFP-F14
Length
9.5 mm
9.779 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.25
FL14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TR
Schmitt Trigger
NO
NO
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883
Seated Height-Max
2.72 mm
2.032 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Width
6.345 mm
6.2865 mm
Base Number Matches
1
1
Package Description
DFP, FL14,.25
Additional Feature
LG_MAX
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Power Supply Current-Max (ICC)
1.6 mA
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Compare RHFACT00K01V with alternatives
Compare 54ACT00FMQB with alternatives