Part Details for 54ACT00FM by Fairchild Semiconductor Corporation
Overview of 54ACT00FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54ACT00FM
54ACT00FM CAD Models
54ACT00FM Part Data Attributes
|
54ACT00FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT00FM
Fairchild Semiconductor Corporation
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54ACT00FM
This table gives cross-reference parts and alternative options found for 54ACT00FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT00FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ACT00W | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CFP -55 to 125 | Texas Instruments | 54ACT00FM vs SNJ54ACT00W |
5962F8769903QXX | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 54ACT00FM vs 5962F8769903QXX |
5962F8769903QXC | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 54ACT00FM vs 5962F8769903QXC |
54ACT00FMQB | Gate | Teledyne e2v | 54ACT00FM vs 54ACT00FMQB |
5962F8769903VXX | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 54ACT00FM vs 5962F8769903VXX |
54ACT00FMQB | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54ACT00FM vs 54ACT00FMQB |
74ACT00FCQR | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54ACT00FM vs 74ACT00FCQR |
5962-8769901SDX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Texas Instruments | 54ACT00FM vs 5962-8769901SDX |
74ACT00FCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54ACT00FM vs 74ACT00FCX |
SN54ACT00W | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54ACT00FM vs SN54ACT00W |