There are no models available for this part yet.
Overview of RGP10JA by Zowie Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGP10JA by Zowie Technology Corp
Part Data Attributes for RGP10JA by Zowie Technology Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ZOWIE TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Alternate Parts for RGP10JA
This table gives cross-reference parts and alternative options found for RGP10JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | RGP10JA vs HER106 |
1N4937 | Rectifier Diode, | Taitron Components Inc | RGP10JA vs 1N4937 |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | RGP10JA vs S1J |
BYT43J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RGP10JA vs BYT43J |
M5J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RGP10JA vs M5J |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | RGP10JA vs 1N4005/G |
1N4937G | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | RGP10JA vs 1N4937G |
UF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RGP10JA vs UF1J |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10JA vs HER106 |
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | RGP10JA vs 1N4005 |