Part Details for RGA4R7M1VBK-0511B by Lelon Electronics Corp
Overview of RGA4R7M1VBK-0511B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA4R7M1VBK-0511B
RGA4R7M1VBK-0511B CAD Models
RGA4R7M1VBK-0511B Part Data Attributes
|
RGA4R7M1VBK-0511B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M1VBK-0511B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for RGA4R7M1VBK-0511B
This table gives cross-reference parts and alternative options found for RGA4R7M1VBK-0511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M1VBK-0511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0511RTN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 84R7LEM0511RTN7P |
14R7LEM0511LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 14R7LEM0511LLN211B |
14R7LEM0511RTN211D | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 14R7LEM0511RTN211D |
24R7LEM0511LLN011D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 24R7LEM0511LLN011D |
84R7LEM0511LW00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 84R7LEM0511LW00C |
ESC475M035AC3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RGA4R7M1VBK-0511B vs ESC475M035AC3KA |
24R7LEM0511RTN011F | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 24R7LEM0511RTN011F |
14R7LEM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1VBK-0511B vs 14R7LEM0511LLN311C |
ESE475M035AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA4R7M1VBK-0511B vs ESE475M035AC3JA |
ESW475M035AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RGA4R7M1VBK-0511B vs ESW475M035AC3LA |