Part Details for 24R7LEM0511RTN011F by Fenghua (HK) Electronics Ltd
Overview of 24R7LEM0511RTN011F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7LEM0511RTN011F
24R7LEM0511RTN011F CAD Models
24R7LEM0511RTN011F Part Data Attributes
|
24R7LEM0511RTN011F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7LEM0511RTN011F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 41 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 24R7LEM0511RTN011F
This table gives cross-reference parts and alternative options found for 24R7LEM0511RTN011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LEM0511RTN011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0511RTN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 84R7LEM0511RTN7P |
14R7LEM0511LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 14R7LEM0511LLN211B |
14R7LEM0511RTN211D | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 14R7LEM0511RTN211D |
24R7LEM0511LLN011D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 24R7LEM0511LLN011D |
84R7LEM0511LW00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 84R7LEM0511LW00C |
ESC475M035AC3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 24R7LEM0511RTN011F vs ESC475M035AC3KA |
14R7LEM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 14R7LEM0511LLN311C |
ESE475M035AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 24R7LEM0511RTN011F vs ESE475M035AC3JA |
ESW475M035AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 24R7LEM0511RTN011F vs ESW475M035AC3LA |
84R7LEM0511LW07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7LEM0511RTN011F vs 84R7LEM0511LW07F |