Part Details for 14R7LEM0511LLN311C by Fenghua (HK) Electronics Ltd
Overview of 14R7LEM0511LLN311C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7LEM0511LLN311C
14R7LEM0511LLN311C CAD Models
14R7LEM0511LLN311C Part Data Attributes
|
14R7LEM0511LLN311C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7LEM0511LLN311C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 14R7LEM0511LLN311C
This table gives cross-reference parts and alternative options found for 14R7LEM0511LLN311C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LEM0511LLN311C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN035M4R70K5FW0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | 14R7LEM0511LLN311C vs SN035M4R70K5FW0511 |
14R7LEM0511RTN911M | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 14R7LEM0511RTN911M |
SB035M4R70D2S-0511 | RF Transformer | YAGEO Corporation | 14R7LEM0511LLN311C vs SB035M4R70D2S-0511 |
84R7LEM0511RTN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 84R7LEM0511RTN4N |
84R7LEM0511LLN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 84R7LEM0511LLN211J |
LL475M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Man Yue Technology Holdings Ltd | 14R7LEM0511LLN311C vs LL475M1V |
24R7LEM0511LLN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 24R7LEM0511LLN411B |
84R7LEM0511LLN011D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 84R7LEM0511LLN011D |
84R7LEM0511RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 84R7LEM0511RTN4M |
84R7LEM0511LW05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0511LLN311C vs 84R7LEM0511LW05E |