Part Details for RGA100M2CBC-1012C by Lelon Electronics Corp
Overview of RGA100M2CBC-1012C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012CN8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Part Details for RGA100M2CBC-1012C
RGA100M2CBC-1012C CAD Models
RGA100M2CBC-1012C Part Data Attributes
|
RGA100M2CBC-1012C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA100M2CBC-1012C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 87 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA100M2CBC-1012C
This table gives cross-reference parts and alternative options found for RGA100M2CBC-1012C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA100M2CBC-1012C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-160V100MH3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2CBC-1012C vs RJ3-160V100MH3#-S1 |
TPZ2C100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Taicon Corporation | RGA100M2CBC-1012C vs TPZ2C100M |
RGA100M2CSA-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2CBC-1012C vs RGA100M2CSA-1012T |
140-HTRL160V10-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Xicon Passive Components | RGA100M2CBC-1012C vs 140-HTRL160V10-RC |
B43828A1106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | RGA100M2CBC-1012C vs B43828A1106M000 |
RJ3-160V100MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2CBC-1012C vs RJ3-160V100MH3#-T2 |
UTWHV10M160TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RGA100M2CBC-1012C vs UTWHV10M160TR6310X12.5 |
UTWHV10M160CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RGA100M2CBC-1012C vs UTWHV10M160CF310X12.5 |
RJ3-160V100MH3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RGA100M2CBC-1012C vs RJ3-160V100MH3# |
B43828A1106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | RGA100M2CBC-1012C vs B43828A1106M001 |