Part Details for 140-HTRL160V10-RC by Xicon Passive Components
Overview of 140-HTRL160V10-RC by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 140-HTRL160V10-RC
140-HTRL160V10-RC CAD Models
140-HTRL160V10-RC Part Data Attributes
|
140-HTRL160V10-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
140-HTRL160V10-RC
Xicon Passive Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 87 mA | |
Series | HTRL | |
Terminal Pitch | 5 mm |
Alternate Parts for 140-HTRL160V10-RC
This table gives cross-reference parts and alternative options found for 140-HTRL160V10-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140-HTRL160V10-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-160V100MH3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 140-HTRL160V10-RC vs RJ3-160V100MH3#-S1 |
TPZ2C100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Taicon Corporation | 140-HTRL160V10-RC vs TPZ2C100M |
RGA100M2CSA-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 140-HTRL160V10-RC vs RGA100M2CSA-1012T |
RGA100M2CBC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 140-HTRL160V10-RC vs RGA100M2CBC-1012C |
B43828A1106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 140-HTRL160V10-RC vs B43828A1106M000 |
RJ3-160V100MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 140-HTRL160V10-RC vs RJ3-160V100MH3#-T2 |
UTWHV10M160TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 140-HTRL160V10-RC vs UTWHV10M160TR6310X12.5 |
UTWHV10M160CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 140-HTRL160V10-RC vs UTWHV10M160CF310X12.5 |
RJ3-160V100MH3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 140-HTRL160V10-RC vs RJ3-160V100MH3# |
B43828A1106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 140-HTRL160V10-RC vs B43828A1106M001 |