Part Details for UTWHV10M160TR6310X12.5 by IBS Electronics Inc
Overview of UTWHV10M160TR6310X12.5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWHV10M160TR6310X12.5
UTWHV10M160TR6310X12.5 CAD Models
UTWHV10M160TR6310X12.5 Part Data Attributes
|
UTWHV10M160TR6310X12.5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWHV10M160TR6310X12.5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Manufacturer Series | UTWHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | UTWHV |
Alternate Parts for UTWHV10M160TR6310X12.5
This table gives cross-reference parts and alternative options found for UTWHV10M160TR6310X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWHV10M160TR6310X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG161EIJ100MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UTWHV10M160TR6310X12.5 vs EKMG161EIJ100MJC5S |
RJ3-160V100MH3#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UTWHV10M160TR6310X12.5 vs RJ3-160V100MH3#-G99 |
RGA100M2CBK-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UTWHV10M160TR6310X12.5 vs RGA100M2CBK-1012C |
RD2C106M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | UTWHV10M160TR6310X12.5 vs RD2C106M1012MQR |
B43828A1106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | UTWHV10M160TR6310X12.5 vs B43828A1106M000 |
RD2C106M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | UTWHV10M160TR6310X12.5 vs RD2C106M1012MML |
RGA100M2CCC-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UTWHV10M160TR6310X12.5 vs RGA100M2CCC-1012P |
RGA100M2CSA-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UTWHV10M160TR6310X12.5 vs RGA100M2CSA-1012T |
140-HTRL160V10-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Xicon Passive Components | UTWHV10M160TR6310X12.5 vs 140-HTRL160V10-RC |
B43828A1106M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | UTWHV10M160TR6310X12.5 vs B43828A1106M008 |