-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48649-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3277 In Stock |
|
$0.5718 / $1.5700 | Buy Now |
DISTI #
595-RF430CL330HIRGTR
|
Mouser Electronics | NFC/RFID Tags & Transponders DynamicNFC Interface Transponder RoHS: Compliant | 4938 |
|
$0.5710 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC NFC DYNAMIC TAG TARG 16QFN | 257695 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RFID TRANSP 13.56MHZ 16VQFN | 208 |
|
$0.8816 / $1.2821 | Buy Now |
|
LCSC | VQFN-16-EP(3x3) RF Chips ROHS | 208 |
|
$0.8996 / $1.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF430CL330HIRGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF430CL330HIRGTR
Texas Instruments
Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8523.59.00.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Memory Density | 24576 bit | |
Memory IC Type | NFC/RFID TAGS AND TRANSPONDERS | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 3072 words | |
Number of Words Code | 3000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for RF430CL330HIRGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF430CL330HIRGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF430CL330HRGT | SPECIALTY TELECOM CIRCUIT | Texas Instruments | RF430CL330HIRGTR vs RF430CL330HRGT |