RF430CL330HIRGTR
vs
RF430CL330HPW
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
|
Package Description |
VQFN-16
|
TSSOP,
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8523.59.00.00
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD
|
3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD
|
JESD-30 Code |
S-PQCC-N16
|
R-PDSO-G14
|
Length |
3 mm
|
5 mm
|
Memory Density |
24576 bit
|
24576 bit
|
Memory IC Type |
NFC/RFID TAGS AND TRANSPONDERS
|
NFC/RFID TAGS AND TRANSPONDERS
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
14
|
Number of Words |
3072 words
|
3072 words
|
Number of Words Code |
3000
|
3000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
3KX8
|
3KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC16,.12SQ,20
|
TSSOP14,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
3 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RF430CL330HIRGTR with alternatives
Compare RF430CL330HPW with alternatives