Part Details for RF430CL330HRGT by Texas Instruments
Overview of RF430CL330HRGT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Communication and Networking
Robotics and Drones
Part Details for RF430CL330HRGT
RF430CL330HRGT CAD Models
RF430CL330HRGT Part Data Attributes:
|
RF430CL330HRGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF430CL330HRGT
Texas Instruments
SPECIALTY TELECOM CIRCUIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
Additional Feature | 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Memory Density | 24576 bit | |
Memory IC Type | NFC/RFID TAGS AND TRANSPONDERS | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 3072 words | |
Number of Words Code | 3000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for RF430CL330HRGT
This table gives cross-reference parts and alternative options found for RF430CL330HRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF430CL330HRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF430CL330HIRGTR | Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85 | Texas Instruments | RF430CL330HRGT vs RF430CL330HIRGTR |