Power Circuits
REF1004C-1.2E4
Texas Instruments
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of REF1004C-1.2E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

CAD Models for REF1004C-1.2E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REF1004C-1.2E4 by Texas Instruments

REF1004C-1.2E4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.239 V
Output Voltage-Min
1.231 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
3.9 mm
Want to compare parts?
  1. REF1004C-1.2E4
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for REF1004C-1.2E4

This table gives cross-reference parts and alternative options found for REF1004C-1.2E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004C-1.2E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF1004I-1.2/2K5E4 Micropower Voltage Reference 8-SOIC -40 to 85 Texas Instruments REF1004C-1.2E4 vs REF1004I-1.2/2K5E4
ZXRE1004FN8TA Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Zetex / Diodes Inc REF1004C-1.2E4 vs ZXRE1004FN8TA
REF1004C-1.2/2K5 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 Texas Instruments REF1004C-1.2E4 vs REF1004C-1.2/2K5
LT1004CDE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments REF1004C-1.2E4 vs LT1004CDE4-1-2
REF1004C-1.2-TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 Burr-Brown Corp REF1004C-1.2E4 vs REF1004C-1.2-TR
LT1004CDR-1-2 1.235-V, micropower integrated precision voltage reference 8-SOIC Texas Instruments REF1004C-1.2E4 vs LT1004CDR-1-2
LX1004CDM-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, PLASTIC, SOIC-8 Microsemi Corporation REF1004C-1.2E4 vs LX1004CDM-1.2
LT1004MD-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 Texas Instruments REF1004C-1.2E4 vs LT1004MD-1.2
LT1004MD-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments REF1004C-1.2E4 vs LT1004MD-1-2
REF1004I-1.2 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 Texas Instruments REF1004C-1.2E4 vs REF1004I-1.2
Part Number Description Manufacturer Compare
REF1004I-1.2 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 Texas Instruments REF1004C-1.2E4 vs REF1004I-1.2
LT1004MD-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments REF1004C-1.2E4 vs LT1004MD-1-2
REF1004I-1.2-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOIC-8 Texas Instruments REF1004C-1.2E4 vs REF1004I-1.2-TR
LM4040CIM-4.1X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 Texas Instruments REF1004C-1.2E4 vs LM4040CIM-4.1X
LM4040BIM-4.1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 Texas Instruments REF1004C-1.2E4 vs LM4040BIM-4.1
LX1004CDM-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, PLASTIC, SOIC-8 Microsemi Corporation REF1004C-1.2E4 vs LX1004CDM-1.2
LM4040DIM-5.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments REF1004C-1.2E4 vs LM4040DIM-5.0X
LM4040DIM-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 Micrel Inc REF1004C-1.2E4 vs LM4040DIM-4.1
ZR40402N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated REF1004C-1.2E4 vs ZR40402N850
ZR40401N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated REF1004C-1.2E4 vs ZR40401N850

Related Parts for REF1004C-1.2E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF1004C-1.2E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF1004C-1.2E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of REF1004C-1.2E4 would you like to use for your alert(s)?
  • Please alert me when REF1004C-1.2E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF1004C-1.2E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF1004C-1.2E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF1004C-1.2E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF1004C-1.2E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF1004C-1.2E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: