Part Details for LT1004CDE4-1-2 by Texas Instruments
Overview of LT1004CDE4-1-2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1004CDE4-1-2
LT1004CDE4-1-2 CAD Models
LT1004CDE4-1-2 Part Data Attributes
|
LT1004CDE4-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1004CDE4-1-2
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.231 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% | |
Width | 3.9 mm |
Alternate Parts for LT1004CDE4-1-2
This table gives cross-reference parts and alternative options found for LT1004CDE4-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CDE4-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXRE1004EN8 | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDE4-1-2 vs ZXRE1004EN8 |
LT1004CDG4-1-2 | Texas Instruments | Check for Price | Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70 | LT1004CDE4-1-2 vs LT1004CDG4-1-2 |
LT1004MDR-1-2 | Texas Instruments | Check for Price | Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 | LT1004CDE4-1-2 vs LT1004MDR-1-2 |
REF1004I-1.2/2K5 | Burr-Brown Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | LT1004CDE4-1-2 vs REF1004I-1.2/2K5 |
REF1004I-1.2E4 | Texas Instruments | Check for Price | 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 | LT1004CDE4-1-2 vs REF1004I-1.2E4 |
REF1004I-1.2-TR | Burr-Brown Corp | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 | LT1004CDE4-1-2 vs REF1004I-1.2-TR |
LT1004CD-1-2E4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LT1004CDE4-1-2 vs LT1004CD-1-2E4 |
ZXRE1004FN8 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | LT1004CDE4-1-2 vs ZXRE1004FN8 |
REF1004C-1.2/2K5 | Texas Instruments | Check for Price | 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | LT1004CDE4-1-2 vs REF1004C-1.2/2K5 |