RE3-160V220MH4#-GAS
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF,

Overview of RE3-160V220MH4#-GAS by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-CN0357-PMDZ Analog Devices Toxic Gas Sensor. PMOD
EVAL-CN0429-EBZ Analog Devices ADuCM355 Electrochemical Gas S
EVAL-CN0357-ARDZ Analog Devices Toxic Gas Sensor Arduino shiel

CAD Models for RE3-160V220MH4#-GAS by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE3-160V220MH4#-GAS by ELNA America Inc

RE3-160V220MH4#-GAS
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
15100 mΩ
Leakage Current
0.2408 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Reference Standard
IEC60384-1
Ripple Current
151 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RE3-160V220MH4#-GAS
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for RE3-160V220MH4#-GAS

This table gives cross-reference parts and alternative options found for RE3-160V220MH4#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-160V220MH4#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK220M160AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc RE3-160V220MH4#-GAS vs SK220M160AT
160YK22MEFCRX10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation RE3-160V220MH4#-GAS vs 160YK22MEFCRX10X16
RE3-160V220MH4#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc RE3-160V220MH4#-GAS vs RE3-160V220MH4#-G9
160YK22MCA10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RE3-160V220MH4#-GAS vs 160YK22MCA10X16
160YK22MCC10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RE3-160V220MH4#-GAS vs 160YK22MCC10X16
REA220M2CSC-1016C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RE3-160V220MH4#-GAS vs REA220M2CSC-1016C
REA220M2CCC-1016C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RE3-160V220MH4#-GAS vs REA220M2CCC-1016C
SK220M160ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc RE3-160V220MH4#-GAS vs SK220M160ET
160YK22MSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation RE3-160V220MH4#-GAS vs 160YK22MSG10X16
REA220M2CBC-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RE3-160V220MH4#-GAS vs REA220M2CBC-1016B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE3-160V220MH4#-GAS by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE3-160V220MH4#-GAS by ELNA America Inc

Select Manufacturer
Which Manufacturer of RE3-160V220MH4#-GAS would you like to use for your alert(s)?
  • Please alert me when RE3-160V220MH4#-GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE3-160V220MH4#-GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE3-160V220MH4#-GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE3-160V220MH4#-GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE3-160V220MH4#-GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE3-160V220MH4#-GAS by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: