Part Details for 160YK22MCA10X16 by Rubycon Corporation
Overview of 160YK22MCA10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160YK22MCA10X16
160YK22MCA10X16 CAD Models
160YK22MCA10X16 Part Data Attributes
|
160YK22MCA10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160YK22MCA10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2408 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 133 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160YK22MCA10X16
This table gives cross-reference parts and alternative options found for 160YK22MCA10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160YK22MCA10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK220M160AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 160YK22MCA10X16 vs SK220M160AT |
160YK22MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 160YK22MCA10X16 vs 160YK22MEFCRX10X16 |
RE3-160V220MH4#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 160YK22MCA10X16 vs RE3-160V220MH4#-G9 |
160YK22MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160YK22MCA10X16 vs 160YK22MCC10X16 |
REA220M2CSC-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 160YK22MCA10X16 vs REA220M2CSC-1016C |
REA220M2CCC-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 160YK22MCA10X16 vs REA220M2CCC-1016C |
SK220M160ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 160YK22MCA10X16 vs SK220M160ET |
160YK22MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 160YK22MCA10X16 vs 160YK22MSG10X16 |
REA220M2CBC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 160YK22MCA10X16 vs REA220M2CBC-1016B |
RDHV22M160TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 160YK22MCA10X16 vs RDHV22M160TR5210X16 |