Part Details for REA220M2CCC-1016C by Lelon Electronics Corp
Overview of REA220M2CCC-1016C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016CASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016CDSP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016CDSP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for REA220M2CCC-1016C
REA220M2CCC-1016C CAD Models
REA220M2CCC-1016C Part Data Attributes
|
REA220M2CCC-1016C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA220M2CCC-1016C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA220M2CCC-1016C
This table gives cross-reference parts and alternative options found for REA220M2CCC-1016C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA220M2CCC-1016C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA220M2CSA-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2CCC-1016C vs REA220M2CSA-1016T |
REA220M2CSA-1016 | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | REA220M2CCC-1016C vs REA220M2CSA-1016 |
RDHV22M160CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | REA220M2CCC-1016C vs RDHV22M160CF110X16 |
SEK220M160S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | REA220M2CCC-1016C vs SEK220M160S1 |
SMR2CM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Luminous Town Electric Co Ltd | REA220M2CCC-1016C vs SMR2CM220 |
UVR2C220MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | REA220M2CCC-1016C vs UVR2C220MPD1CA |
SK220M160S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | REA220M2CCC-1016C vs SK220M160S4 |
160YK22MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | REA220M2CCC-1016C vs 160YK22MEFCKC10X16 |
UVR2C220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | REA220M2CCC-1016C vs UVR2C220MPD1CM |
REA220M2CCC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2CCC-1016C vs REA220M2CCC-1016 |