There are no models available for this part yet.
Overview of RCT6-D16-T by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RCT6-D16-T by Unisonic Technologies Co Ltd
Part Data Attributes for RCT6-D16-T by Unisonic Technologies Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
REMOTE CONTROL TRANSMITTER/RECEIVER IC
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.31 mm
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmission Media
|
INFRARED
|
Width
|
7.62 mm
|
Alternate Parts for RCT6-D16-T
This table gives cross-reference parts and alternative options found for RCT6-D16-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCT6-D16-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145026P | IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN | Freescale Semiconductor | RCT6-D16-T vs MC145026P |
NTE1759 | Receiver IC, PMOS, PDIP16, DIP-16 | NTE Electronics Inc | RCT6-D16-T vs NTE1759 |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | RCT6-D16-T vs TEA5500TD |
SL486NAMP | Support Circuit, Infrared, PDSO16, MINIATURE, PLASTIC, DIL-16 | Zarlink Semiconductor Inc | RCT6-D16-T vs SL486NAMP |
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | RCT6-D16-T vs M145027B1 |
M145026B1 | RF, TRANSMITTER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | RCT6-D16-T vs M145026B1 |
UT912E-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | RCT6-D16-T vs UT912E-S16-R |
PCA8521FT | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | RCT6-D16-T vs PCA8521FT |
M145026D | RF, RECEIVER IC, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | STMicroelectronics | RCT6-D16-T vs M145026D |
MC145028P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | RCT6-D16-T vs MC145028P |