Part Details for RC05C1300FT by Fenghua (HK) Electronics Ltd
Overview of RC05C1300FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC05C1300FT
RC05C1300FT CAD Models
RC05C1300FT Part Data Attributes
|
RC05C1300FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC05C1300FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RC05C1300FT
This table gives cross-reference parts and alternative options found for RC05C1300FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC05C1300FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC05C131FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RC05C131FC |
RC05C1300FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RC05C1300FB |
RC05C131FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RC05C131FBG |
RHC05C1300FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RHC05C1300FBL |
RC05C1300FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RC05C1300FTG |
RHC05C1300FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RHC05C1300FT |
RHC05C1300FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RHC05C1300FBG |
RHC05C1300FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RHC05C1300FTG |
RHC05C1300FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RHC05C1300FCG |
RC05C131FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC05C1300FT vs RC05C131FBL |