RC05C1300FB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RC05C1300FB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC05C1300FB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC05C1300FB by Fenghua (HK) Electronics Ltd

RC05C1300FB
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RC05C1300FB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC05C1300FB

This table gives cross-reference parts and alternative options found for RC05C1300FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC05C1300FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC05C131FC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC05C1300FB vs RC05C131FC
RC05C131FBG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC05C1300FB vs RC05C131FBG
RHC05C1300FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C1300FB vs RHC05C1300FBL
RC05C1300FTG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC05C1300FB vs RC05C1300FTG
RHC05C1300FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C1300FB vs RHC05C1300FT
RHC05C1300FBG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C1300FB vs RHC05C1300FBG
RHC05C1300FTG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C1300FB vs RHC05C1300FTG
RHC05C1300FCG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C1300FB vs RHC05C1300FCG
RC05C131FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC05C1300FB vs RC05C131FBL
RC05C1300FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC05C1300FB vs RC05C1300FBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC05C1300FB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC05C1300FB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC05C1300FB would you like to use for your alert(s)?
  • Please alert me when RC05C1300FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC05C1300FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC05C1300FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC05C1300FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC05C1300FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC05C1300FB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: