Part Details for RHC05C1300FBG by Fenghua (HK) Electronics Ltd
Overview of RHC05C1300FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC05C1300FBG
RHC05C1300FBG CAD Models
RHC05C1300FBG Part Data Attributes
|
RHC05C1300FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC05C1300FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RHC05C1300FBG
This table gives cross-reference parts and alternative options found for RHC05C1300FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC05C1300FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC05C131FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RC05C131FC |
RC05C1300FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RC05C1300FB |
RC05C131FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RC05C131FBG |
RHC05C1300FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RHC05C1300FBL |
RC05C1300FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RC05C1300FTG |
RHC05C1300FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RHC05C1300FT |
RHC05C1300FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RHC05C1300FTG |
RHC05C1300FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RHC05C1300FCG |
RC05C131FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RC05C131FBL |
RC05C1300FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1300FBG vs RC05C1300FBL |