-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162MM-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17892 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
RB162MM-30TR
|
Avnet Americas | Diode Schottky Barrier 30V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB162MM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1168 | Buy Now |
DISTI #
755-RB162MM-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Compact and lower height LEDs w/lens RoHS: Compliant | 4882 |
|
$0.1000 / $0.4700 | Buy Now |
|
Future Electronics | RB162 Series 30 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0953 / $0.1070 | Buy Now |
|
Quest Components | 5935 |
|
$0.2188 / $0.6250 | Buy Now | |
DISTI #
RB162MM-30TR
|
Avnet Americas | Diode Schottky Barrier 30V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB162MM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1168 | Buy Now |
DISTI #
RB162MM-30TR
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.0690 / $0.1690 | RFQ |
|
Ameya Holding Limited | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 | 100-Authorized Distributor |
|
$0.0780 / $0.4900 | Buy Now |
DISTI #
RB162MM-30TR
|
Avnet Asia | Diode Schottky Barrier 30V 1A 2-Pin SOD-123FL T/R (Alt: RB162MM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RB162MM-30TR
|
Avnet Silica | Diode Schottky Barrier 30V 1A 2-Pin SOD-123FL T/R (Alt: RB162MM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162MM-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162MM-30TR
ROHM Semiconductor
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB162MM-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162MM-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | RB162MM-30TR vs MS130 |
CMS10I30A | Schottky Barrier Diodes, CMS10I30A | Toshiba America Electronic Components | RB162MM-30TR vs CMS10I30A |
LSL13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB162MM-30TR vs LSL13 |
DB2230400L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SC-109D, 2 PIN | ROHM Semiconductor | RB162MM-30TR vs DB2230400L |
FM130-MH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB162MM-30TR vs FM130-MH |
B130AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | RB162MM-30TR vs B130AF-13 |
CMS10I30A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | RB162MM-30TR vs CMS10I30A(TE12L,QM |
MBRXF130 | Rectifier Diode, | Galaxy Microelectronics | RB162MM-30TR vs MBRXF130 |
PS13 | Rectifier Diode, | Surge Components Inc | RB162MM-30TR vs PS13 |
SS13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | RB162MM-30TR vs SS13 |