Part Details for PS13 by Surge Components Inc
Overview of PS13 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS13
PS13 CAD Models
PS13 Part Data Attributes
|
PS13
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
PS13
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SOD-123HS, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PS13
This table gives cross-reference parts and alternative options found for PS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Galaxy Microelectronics | PS13 vs B130 |
FM130-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PS13 vs FM130-N-H |
CMS10I30A(TE12L,Q) | Rectifier Diode | Toshiba America Electronic Components | PS13 vs CMS10I30A(TE12L,Q) |
SDB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | PS13 vs SDB13 |
B130BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | PS13 vs B130BQ-13-F |
PS13 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | PS13 vs PS13 |
FS13 | Rectifier Diode, | Surge Components Inc | PS13 vs FS13 |
SB13AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | PS13 vs SB13AFC_R1_00001 |
SGP0130SL1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | PS13 vs SGP0130SL1 |
FSS13WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Fagor Electrónica | PS13 vs FSS13WTRTB |