Part Details for RB162MM-30TFTR by ROHM Semiconductor
Overview of RB162MM-30TFTR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB162MM-30TFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1466
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:520Mv, Forward Surge Rohs Compliant: Yes |Rohm RB162MM-30TFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.5940 | Buy Now |
DISTI #
RB162MM-30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3620 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
RB162MM-30TFTR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB162MM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
DISTI #
755-RB162MM-30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 1A 0.52V VF PMDU, SOD-123FL RoHS: Compliant | 4530 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0806 | Buy Now |
DISTI #
RB162MM-30TFTR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB162MM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
Part Details for RB162MM-30TFTR
RB162MM-30TFTR CAD Models
RB162MM-30TFTR Part Data Attributes:
|
RB162MM-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162MM-30TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB162MM-30TFTR
This table gives cross-reference parts and alternative options found for RB162MM-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162MM-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | RB162MM-30TFTR vs MS130 |
CMS10I30A | Schottky Barrier Diodes, CMS10I30A | Toshiba America Electronic Components | RB162MM-30TFTR vs CMS10I30A |
LSL13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB162MM-30TFTR vs LSL13 |
DB2230400L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SC-109D, 2 PIN | ROHM Semiconductor | RB162MM-30TFTR vs DB2230400L |
FM130-MH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB162MM-30TFTR vs FM130-MH |
B130AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | RB162MM-30TFTR vs B130AF-13 |
CMS10I30A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | RB162MM-30TFTR vs CMS10I30A(TE12L,QM |
MBRXF130 | Rectifier Diode, | Galaxy Microelectronics | RB162MM-30TFTR vs MBRXF130 |
PS13 | Rectifier Diode, | Surge Components Inc | RB162MM-30TFTR vs PS13 |
SS13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | RB162MM-30TFTR vs SS13 |