Part Details for RB162M-30TR by ROHM Semiconductor
Overview of RB162M-30TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB162M-30TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB162M-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0563 | Buy Now |
DISTI #
RB162M-30TR
|
TTI | Schottky Diodes & Rectifiers DIODE (RECT FRD) 30V-VRM 30V-V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
Part Details for RB162M-30TR
RB162M-30TR CAD Models
RB162M-30TR Part Data Attributes:
|
RB162M-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162M-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for RB162M-30TR
This table gives cross-reference parts and alternative options found for RB162M-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162M-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | RB162M-30TR vs MS130 |
CMS10I30A | Schottky Barrier Diodes, CMS10I30A | Toshiba America Electronic Components | RB162M-30TR vs CMS10I30A |
LSL13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB162M-30TR vs LSL13 |
DB2230400L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SC-109D, 2 PIN | ROHM Semiconductor | RB162M-30TR vs DB2230400L |
FM130-MH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB162M-30TR vs FM130-MH |
B130AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | RB162M-30TR vs B130AF-13 |
CMS10I30A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | RB162M-30TR vs CMS10I30A(TE12L,QM |
MBRXF130 | Rectifier Diode, | Galaxy Microelectronics | RB162M-30TR vs MBRXF130 |
PS13 | Rectifier Diode, | Surge Components Inc | RB162M-30TR vs PS13 |
SS13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | RB162M-30TR vs SS13 |