-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4180
|
Newark | Schottky Diode, 30A, 60V, Sod-123, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:30A Rohs Compliant: Yes |Rohm RB160M-60TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 / $0.4130 | Buy Now |
DISTI #
846-RB160M-60TRCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10786 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
|
Future Electronics | RB160M-60 Series 60 V 50 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0950 / $0.1040 | Buy Now |
|
Bristol Electronics | 4063 |
|
RFQ | ||
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 2196 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 1054 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 1523 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 400 |
|
$2.5080 / $4.5600 | Buy Now |
DISTI #
RB160M-60TR
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY 60V 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0900 / $0.1120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2000-Authorized Distributor |
|
$0.1210 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160M-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160M-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, PMDU, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC, PMDU, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160M-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160M-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160MM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB160M-60TR vs RB160MM-60 |
DFLS160Q-7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN | Diodes Incorporated | RB160M-60TR vs DFLS160Q-7 |
RB160M-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB160M-60TR vs RB160M-60 |
RB160MM-60TFTR | Rectifier Diode, | ROHM Semiconductor | RB160M-60TR vs RB160MM-60TFTR |