Part Details for RB162M-60TR by ROHM Semiconductor
Overview of RB162M-60TR by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB162M-60TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162M-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1172 In Stock |
|
$0.0952 / $0.4500 | Buy Now |
DISTI #
RB162M-60TR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin PMDU T/R - Tape and Reel (Alt: RB162M-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0486 | Buy Now |
DISTI #
755-RB162M-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 1A 2PIN SOD-123 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
|
Onlinecomponents.com | Small signal Schottky barrier diode – PMDU package - Reverse voltage 60 V - Average rectified forward current 1 A - Forward voltage 650 mV - Peak forward surge current 20 A – Junction temperature 150 C – General rectification RoHS: Compliant |
985 In Stock |
|
$0.7160 / $6.5200 | Buy Now |
DISTI #
50826482
|
Verical | Diode Schottky 60V 1A 2-Pin PMDU T/R Min Qty: 25 Package Multiple: 1 Date Code: 1842 | Americas - 4285 |
|
$0.0955 / $3.6000 | Buy Now |
DISTI #
62815678
|
Verical | Diode Schottky 60V 1A 2-Pin PMDU T/R Min Qty: 379 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1872 / $0.2069 | Buy Now |
DISTI #
61236518
|
Verical | Diode Schottky 60V 1A 2-Pin PMDU T/R Min Qty: 379 Package Multiple: 1 Date Code: 2201 | Americas - 2552 |
|
$0.1872 / $0.2069 | Buy Now |
DISTI #
66772559
|
Verical | Diode Schottky 60V 1A 2-Pin PMDU T/R Min Qty: 8 Package Multiple: 1 Date Code: 1606 | Americas - 956 |
|
$0.8679 / $8.4785 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 60V V(RRM) | 4441 |
|
$0.1733 / $0.9900 | Buy Now |
Part Details for RB162M-60TR
RB162M-60TR CAD Models
RB162M-60TR Part Data Attributes
|
RB162M-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162M-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB162M-60TR
This table gives cross-reference parts and alternative options found for RB162M-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162M-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB162M-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162M-60TR vs RB162M-60 |
RB162MM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162M-60TR vs RB162MM-60 |
RB162MM-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162M-60TR vs RB162MM-60TF |