Datasheets
RBR1MM60ATFTR by: ROHM Semiconductor

Rectifier Diode,

Part Details for RBR1MM60ATFTR by ROHM Semiconductor

Overview of RBR1MM60ATFTR by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RBR1MM60ATFTR

Part # Distributor Description Stock Price Buy
DISTI # 92Y3805
Newark Schottky Rectifier, Aec-Q101, 1A, 60V, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:530Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RBR1MM60ATFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 335
  • 1 $0.3850
  • 10 $0.2610
  • 25 $0.2340
  • 50 $0.2060
  • 100 $0.1790
  • 250 $0.1730
  • 500 $0.1650
  • 1,000 $0.1130
$0.1130 / $0.3850 Buy Now
DISTI # RBR1MM60ATFCT-ND
DigiKey DIODE SCHOTTKY 60V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 52507
In Stock
  • 1 $0.5100
  • 10 $0.3160
  • 100 $0.2005
  • 500 $0.1506
  • 1,000 $0.1345
  • 3,000 $0.1139
  • 6,000 $0.1036
  • 9,000 $0.0983
  • 15,000 $0.0924
  • 21,000 $0.0889
  • 30,000 $0.0855
  • 75,000 $0.0788
$0.0788 / $0.5100 Buy Now
DISTI # RBR1MM60ATFTR
Avnet Americas Schottky Rectifier, 60 V, 1 A, Single, SOD-123FL, 2 Pins, 530 mV - Tape and Reel (Alt: RBR1MM60ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0738
$0.0738 Buy Now
DISTI # 755-RBR1MM60ATFTR
Mouser Electronics Schottky Diodes & Rectifiers 60V VR 1A 0.53V VF PMDU, SOD-123FL RoHS: Compliant 3473
  • 1 $0.3800
  • 10 $0.2520
  • 100 $0.1710
  • 500 $0.1320
  • 1,000 $0.1160
  • 3,000 $0.0940
  • 9,000 $0.0820
  • 24,000 $0.0790
  • 45,000 $0.0780
$0.0780 / $0.3800 Buy Now
Future Electronics Schottky Barrier Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0852
  • 6,000 $0.0829
  • 9,000 $0.0816
  • 12,000 $0.0807
  • 15,000 $0.0778
$0.0778 / $0.0852 Buy Now
DISTI # 76912217
Verical Rectifier Diode Schottky Si 60V 1A Automotive 2-Pin PMDU T/R Min Qty: 685 Package Multiple: 1 Date Code: 2301 Americas - 11716
  • 685 $0.1103
  • 1,000 $0.1067
  • 2,500 $0.1035
  • 5,000 $0.1008
  • 10,000 $0.0983
$0.0983 / $0.1103 Buy Now
DISTI # 69102474
Verical Rectifier Diode Schottky Si 60V 1A Automotive 2-Pin PMDU T/R Min Qty: 154 Package Multiple: 1 Americas - 1319
  • 154 $0.2038
  • 200 $0.1863
  • 500 $0.1800
  • 1,000 $0.1313
$0.1313 / $0.2038 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 60V V(RRM), SILICON 9372
  • 1 $0.6300
  • 2,117 $0.1260
  • 6,350 $0.1103
$0.1103 / $0.6300 Buy Now
DISTI # RBR1MM60ATFTR
TME Diode: Schottky rectifying, SOD123F, SMD, 60V, 1A, reel,tape Min Qty: 1 0
  • 1 $0.3420
  • 10 $0.2340
  • 100 $0.1580
  • 500 $0.1230
  • 1,000 $0.1110
  • 3,000 $0.0950
  • 6,000 $0.0860
  • 9,000 $0.0820
  • 24,000 $0.0790
$0.0790 / $0.3420 RFQ
DISTI # RBR1MM60ATFTR
Avnet Silica Schottky Rectifier, 60 V, 1 A, Single, SOD-123FL, 2 Pins, 530 mV (Alt: RBR1MM60ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901671704
Chip1Stop Low V<sub>F</sub>, 60V, 1A, SOD-123FL, Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape 1319
  • 25 $0.2400
  • 50 $0.1800
  • 100 $0.1630
  • 200 $0.1490
  • 500 $0.1260
  • 1,000 $0.1050
$0.1050 / $0.2400 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 11996
  • 1 $0.1760
  • 100 $0.1200
  • 300 $0.0810
  • 500 $0.0730
  • 1,000 $0.0670
  • 4,000 $0.0630
$0.0630 / $0.1760 Buy Now
LCSC 60V 530mV1A 1A SOD-123F Schottky Diodes ROHS 25
  • 5 $0.1430
  • 50 $0.1398
  • 150 $0.1377
  • 500 $0.1355
$0.1355 / $0.1430 Buy Now
Win Source Electronics DIODE (RECTIFIER FRD) 60V-VR 1A- 16588
  • 500 $0.1003
  • 1,220 $0.0823
  • 1,880 $0.0798
  • 2,595 $0.0772
  • 3,355 $0.0746
  • 4,485 $0.0669
$0.0669 / $0.1003 Buy Now

Part Details for RBR1MM60ATFTR

RBR1MM60ATFTR CAD Models

RBR1MM60ATFTR Part Data Attributes

RBR1MM60ATFTR ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
RBR1MM60ATFTR ROHM Semiconductor Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 17 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for RBR1MM60ATFTR

This table gives cross-reference parts and alternative options found for RBR1MM60ATFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR1MM60ATFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBR1MM60ATF Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHM Semiconductor RBR1MM60ATFTR vs RBR1MM60ATF
Part Number Description Manufacturer Compare
RB168M-60TF Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RBR1MM60ATFTR vs RB168M-60TF
RB162MM-60TF Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RBR1MM60ATFTR vs RB162MM-60TF
RB160M-60TF Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RBR1MM60ATFTR vs RB160M-60TF
RB168MM-60TFTR Rectifier Diode, ROHM Semiconductor RBR1MM60ATFTR vs RB168MM-60TFTR
RB160MM-60TFTR Rectifier Diode, ROHM Semiconductor RBR1MM60ATFTR vs RB160MM-60TFTR
RBR1MM60ATR Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN ROHM Semiconductor RBR1MM60ATFTR vs RBR1MM60ATR
RB162M-60 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RBR1MM60ATFTR vs RB162M-60
RB162MM-60 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RBR1MM60ATFTR vs RB162MM-60
RB162MM-60TFTR Rectifier Diode, ROHM Semiconductor RBR1MM60ATFTR vs RB162MM-60TFTR
DFLS160-7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated RBR1MM60ATFTR vs DFLS160-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBR1MM60ATFTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBR1MM60ATFTR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RBR1MM60ATFTR would you like to use for your alert(s)?
  • Please alert me when RBR1MM60ATFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBR1MM60ATFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBR1MM60ATFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBR1MM60ATFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBR1MM60ATFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBR1MM60ATFTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: