-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3151
|
Newark | Schottky Diode, 1A, 40V, Sod-106, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Forward Voltage Max:550Mv, Forward Surge Current:70A, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Rohm RB160L-40TE25 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35956 |
|
$0.1710 / $0.3950 | Buy Now |
DISTI #
846-RB160L-40TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
755-RB160L-40TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 1A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70521795
|
RS | ROHM RB160L-40TE25, SMT Schottky Diode, 40V 1A, 2-Pin SOD-106 | ROHM Semiconductor RB160L-40TE25 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1880 | RFQ |
|
Future Electronics | RB160L-40 Series 40 V 100 uA Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 216000Reel |
|
$0.0848 / $0.0959 | Buy Now |
|
Future Electronics | RB160L-40 Series 40 V 100 uA Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0791 / $0.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 38802 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-106 | 1748 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-106 | 13200 |
|
$0.0898 / $0.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160L-40TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160L-40TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PSM, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160L-40TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160L-40TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | RB160L-40TE25 vs SM4936 |
STPS1L40A | 40 V, 1 A Low Drop Power Schottky Rectifier | STMicroelectronics | RB160L-40TE25 vs STPS1L40A |
SM4936-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | RB160L-40TE25 vs SM4936-TP-HF |
SFPL-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | RB160L-40TE25 vs SFPL-52V |
GS1G-TS05 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | RB160L-40TE25 vs GS1G-TS05 |
SMB4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | RB160L-40TE25 vs SMB4004 |
SFPL-64 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | RB160L-40TE25 vs SFPL-64 |
FS1GE | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RB160L-40TE25 vs FS1GE |
SFPM-62VL | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RB160L-40TE25 vs SFPM-62VL |
FS1G-L-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | RB160L-40TE25 vs FS1G-L-TP |